Add To Favorites
Product Overview
Digi-Key Part Number XC2038-1-ND
Quantity Available 2.798
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-60-18-7SX-TR

Description CRYSTAL 6.0000MHZ 18PF SMD
Expanded Description 6MHz ±30ppm Crystal 18pF 100 Ohm -10°C ~ 70°C Surface Mount 4-SOJ, 9.40mm pitch
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ECX-3SX Series Datasheet
Featured Product ECX-3SX Series SMD Crystals
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-3SX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC2038-1

11:27:15 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,67500 16,75
50 1,63560 81,78
100 1,40180 140,18
500 1,36290 681,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2038-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,04430
  • Digi-Reel® ? : XC2038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.798 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback