Add To Favorites
Product Overview
Digi-Key Part Number XC566CT-ND
Quantity Available 2.101
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-49-20-5P-TR

Description CRYSTAL 4.9152MHZ 20PF SMD
Expanded Description 4.9152MHz ±30ppm Crystal 20pF 150 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-7
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1589 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4.9152MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1240CT-ND ECS-49-20-5PX-TR ECS Inc. Cut Tape (CT) ? 13.200 - Immediate
0,40000 1
Additional Resources
Standard Package ? 1
Other Names ECS-49-20-5P
XC566
XC566CT

05:35:59 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,64500 6,45
50 0,60280 30,14
100 0,53270 53,27
500 0,50466 252,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC566TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,38232
  • Digi-Reel® ? : XC566DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback