Add To Favorites
Product Overview
Digi-Key Part Number XC1681CT-ND
Quantity Available 5.463
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-42-18-5PXEN-TR

Description CRYSTAL 4.194304MHZ 18PF SMD
Expanded Description 4.194304MHz ±30ppm Crystal 18pF 150 Ohm -40°C ~ 85°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-7X Series Datasheet
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1589 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7X
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4.194304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1681CT

06:56:56 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54300 5,43
50 0,50780 25,39
100 0,44880 44,88
500 0,42516 212,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1681TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,34356
  • Digi-Reel® ? : XC1681DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.463 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback