Add To Favorites
Product Overview
Digi-Key Part Number X1090-ND
Quantity Available 1.007
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-42-16-4X

Description CRYSTAL 4.194304MHZ 16PF T/H
Expanded Description 4.194304MHz ±30ppm Crystal 16pF 150 Ohm -10°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC-49USX
Crystal Part Numbering Guide
Catalog Page 1597 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49USX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 4.194304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 200
Other Names ECS42164X
X1090

07:32:37 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,53700 5,37
50 0,48320 24,16
100 0,42950 42,95
500 0,40798 203,99
1.000 0,34356 343,56
2.500 0,32209 805,23
5.000 0,31136 1.556,78
10.000 0,30062 3.006,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback