Add To Favorites
Product Overview
Digi-Key Part Number XC1209CT-ND
Quantity Available 2.893
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-40-S-7SX-TR

Description CRYSTAL 4.0000MHZ SERIES SMD
Expanded Description 4MHz ±30ppm Crystal Series 150 Ohm -10°C ~ 70°C Surface Mount 4-SOJ, 9.40mm pitch
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-3SX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1209CT

15:09:13 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,70300 17,03
50 1,66300 83,15
100 1,42530 142,53
500 1,38572 692,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1209TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,06178
  • Digi-Reel® ? : XC1209DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback