Add To Favorites
Product Overview
Digi-Key Part Number XC588CT-ND
Quantity Available 27.474
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-40-S-18-TR

Description CRYSTAL 4.0000MHZ SERIES SMD
Expanded Description 4MHz ±30ppm Crystal Series 150 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CSM-12
Crystal Part Numbering Guide
Catalog Page 1591 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ECS-40-S-18
XC588CT

03:31:59 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,45100 14,51
50 1,41760 70,88
100 1,21490 121,49
500 1,18118 590,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC588TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,90506
  • Digi-Reel® ? : XC588DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.474 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback