Add To Favorites
Product Overview
Digi-Key Part Number XC1897CT-ND
Quantity Available 1.402
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3961-080-AU-TR

Description OSC XO 8.000MHZ HCMOS SMD
Expanded Description 8MHz HCMOS XO (Standard) Oscillator Surface Mount 5V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ECS-3961, 3963 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3961
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 8MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1897CT

13:29:38 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 2,15900 21,59
50 2,05600 102,80
100 1,79910 179,91
500 1,74762 873,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1897TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,37848
  • Digi-Reel® ? : XC1897DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.402 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback