Add To Favorites
Product Overview
Digi-Key Part Number XC1910CT-ND
Quantity Available 2.482
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3953M-480-AU-TR

Description OSC XO 48.000MHZ HCMOS SMD
Expanded Description 48MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 25mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ECS-3951/3953M-AU
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3953M-AU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 48MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
  • PJ-002A - CUI Inc. | CP-002A-ND DigiKey Electronics
  • PJ-002A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0,57000
  • CP-002A-ND
Additional Resources
Standard Package ? 1
Other Names XC1910CT

19:59:27 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 2,07200 20,72
50 1,97300 98,65
100 1,72640 172,64
500 1,67702 838,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1910TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,32278
  • Digi-Reel® ? : XC1910DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback