Add To Favorites
Product Overview
Digi-Key Part Number XC1449CT-ND
Quantity Available 6.605
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3953M-400-AU-TR

Description OSC XO 40.000MHZ HCMOS SMD
Expanded Description 40MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 25mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ECS-3951/3953M-AU
Featured Product Automotive Grade Clock Oscillator - ECS-3951/3953M (AU)
Catalog Page 1585 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3953M-AU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1449CT

19:29:51 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,84000 3,84
10 3,65000 36,50
50 3,45780 172,89
100 3,16980 316,98
500 3,02564 1.512,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1449TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,44496
  • Digi-Reel® ? : XC1449DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback