Add To Favorites
Product Overview
Digi-Key Part Number XC285CT-ND
Quantity Available 1.619
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3953M-036-B-TR

Description OSC XO 3.6864MHZ HCMOS SMD
Expanded Description 3.6864MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ECS-3951/3953M Series
Catalog Page 1585 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3953M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 3.6864MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max) 0.069" (1.75mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names XC285CT

13:02:31 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,92000 1,92
10 1,83000 18,30
50 1,78820 89,41
100 1,53270 153,27
500 1,49010 745,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC285TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,14177
  • Digi-Reel® ? : XC285DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback