Add To Favorites
Product Overview
Digi-Key Part Number XC723CT-ND
Quantity Available 1.551
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3953C-250-TR

Description OSC XO 25.000MHZ HCMOS SMD
Expanded Description 25MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 8mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3953C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.069" (1.75mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC723CT

05:33:59 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,77000 3,77
10 3,59400 35,94
50 3,41480 170,74
100 3,05520 305,52
500 2,87548 1.437,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC723TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,28732
  • Digi-Reel® ? : XC723DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback