Add To Favorites
Product Overview
Digi-Key Part Number XC1059CT-ND
Quantity Available 2.157
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3525-500-B-TR

Description OSC XO 50.000MHZ HCMOS SMD
Expanded Description 50MHz HCMOS XO (Standard) Oscillator Surface Mount 2.5V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECS-3518, 3525
Catalog Page 1585 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3525
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1059CT

19:03:46 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
10 2,35100 23,51
50 2,23880 111,94
100 1,95900 195,90
500 1,90296 951,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1059TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,47555
  • Digi-Reel® ? : XC1059DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.157 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback