Add To Favorites
Product Overview
Digi-Key Part Number XC1075CT-ND
Quantity Available 505
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3518-333-B-TR

Description OSC XO 33.333MHZ HCMOS SMD
Expanded Description 33.333MHz HCMOS XO (Standard) Oscillator Surface Mount 1.8V 7mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ECS-3518, 3525
Catalog Page 1586 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3518
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 33.333MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1075CT

20:00:01 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44
10 2,37700 23,77
50 2,26380 113,19
100 1,98080 198,08
500 1,92416 962,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1075TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,49199
  • Digi-Reel® ? : XC1075DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 505 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback