Add To Favorites
Product Overview
Digi-Key Part Number XC663CT-ND
Quantity Available 1.260
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-35-S-5P-TR

Description CRYSTAL 3.579545MHZ SERIES SMD
Expanded Description 3.579545MHz ±30ppm Crystal Series 150 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-7
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1589 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 3.579545MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names ECS-35-S-5P
XC663CT

07:20:59 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63800 6,38
50 0,59620 29,81
100 0,52680 52,68
500 0,49910 249,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC663TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,37811
  • Digi-Reel® ? : XC663DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback