Add To Favorites
Product Overview
Digi-Key Part Number XC730CT-ND
Quantity Available 1.460
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-35-17-5PDN-TR

Description CRYSTAL 3.579545MHZ 17PF SMD
Expanded Description 3.579545MHz ±30ppm Crystal 17pF 150 Ohm -40°C ~ 85°C Surface Mount HC49/US
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-7
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1589 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 3.579545MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 17pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1292CT-ND ECS-35-17-5PXDN-TR ECS Inc. Cut Tape (CT) ? 8.732 - Immediate
0,65000 1
Additional Resources
Standard Package ? 1
Other Names XC730CT

13:20:00 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,93200 9,32
50 0,87080 43,54
100 0,76950 76,95
500 0,72896 364,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC730TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,55224
  • Digi-Reel® ? : XC730DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback