Add To Favorites
Product Overview
Digi-Key Part Number XC777CT-ND
Quantity Available 14.706
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-327SMO-TR

Description OSC XO 32.768KHZ CMOS SMD
Expanded Description 32.768kHz CMOS XO (Standard) Oscillator Surface Mount 1.5 V ~ 6 V 15µA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ECS-327SMO
Catalog Page 1594 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-327SMO
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function -
Output CMOS
Voltage - Supply 1.5 V ~ 6 V
Frequency Stability -140ppm, +30ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.256" L x 0.158" W (6.50mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC777CT

13:39:59 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,83000 4,83
10 4,57900 45,79
50 4,32500 216,25
100 4,07050 407,05
500 3,94334 1.971,67
1.000 3,38363 3.383,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC777TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 3,12228
  • Digi-Reel® ? : XC777DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback