Add To Favorites
Product Overview
Digi-Key Part Number XC1829CT-ND
Quantity Available 1.746
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-320-20-33-DU-TR

Description CRYSTAL 32.0000MHZ 20PF SMD
Expanded Description 32MHz ±50ppm Crystal 20pF 40 Ohm -55°C ~ 125°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ECX-32
Crystal Part Numbering Guide
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±100ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1829CT

17:57:17 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,94500 9,45
50 0,88320 44,16
100 0,78050 78,05
500 0,73942 369,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1829TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,56016
  • Digi-Reel® ? : XC1829DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.746 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback