Add To Favorites
Product Overview
Digi-Key Part Number XC2189CT-ND
Quantity Available 5.960
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-320-10-36Q-ES-TR

Description CRYSTAL 32.000MHZ 10PF SMD
Expanded Description 32MHz ±30ppm Crystal 10pF 50 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-2236Q
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names XC2189CT

22:40:32 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,61200 6,12
50 0,57200 28,60
100 0,50540 50,54
500 0,47876 239,38
1.000 0,39897 398,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2189TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,35061
  • Digi-Reel® ? : XC2189DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback