Add To Favorites
Product Overview
Digi-Key Part Number XC2011CT-ND
Quantity Available 2.127
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-300-18-33Q-DS

Description CRYSTAL 30.0000MHZ 18PF SMD
Expanded Description 30MHz ±30ppm Crystal 18pF 40 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-33Q
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names XC2011CT

04:33:41 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,90700 9,07
50 0,84840 42,42
100 0,74970 74,97
500 0,71026 355,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2011TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,53808
  • Digi-Reel® ? : XC2011DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback