Add To Favorites
Product Overview
Digi-Key Part Number XC1673CT-ND
Quantity Available 12.309
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-286.3-18-23A-EN-TR

Description CRYSTAL 28.63636MHZ 18PF SMD
Expanded Description 28.63636MHz ±30ppm Crystal 18pF 30 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-64A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 28.63636MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1673CT

03:02:07 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,07500 10,75
50 1,00460 50,23
100 0,88780 88,78
500 0,84110 420,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1673TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,63720
  • Digi-Reel® ? : XC1673DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.309 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback