Add To Favorites
Product Overview
Digi-Key Part Number XC2008CT-ND
Quantity Available 1.528
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-270-18-30BQ-DS

Description CRYSTAL 27.0000MHZ 18PF SMD
Expanded Description 27MHz ±30ppm Crystal 18pF 30 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ECX-53BQ
Featured Product AEC-Q200 Qualified Crystals
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-53BQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Additional Resources
Standard Package ? 1
Other Names XC2008CT

04:49:59 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,99200 9,92
50 0,92740 46,37
100 0,81950 81,95
500 0,77638 388,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2008TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,58817
  • Digi-Reel® ? : XC2008DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback