Add To Favorites
Product Overview
Digi-Key Part Number XC2152CT-ND
Quantity Available 5.950
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-270-12-33Q-JES-TR

Description CRYSTAL 27.000MHZ 12PF SMD
Expanded Description 27MHz ±20ppm Crystal 12pF 40 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-33Q
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC2152CT

01:19:18 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,58200 5,82
50 0,52340 26,17
100 0,46520 46,52
500 0,44194 220,97
1.000 0,37216 372,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2152TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,31718
  • Digi-Reel® ? : XC2152DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback