Add To Favorites
Product Overview
Digi-Key Part Number XC1540CT-ND
Quantity Available 3.045
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-250-20-5PXDU-F-TR

Description CRYSTAL 25.0000MHZ 20PF SMD
Expanded Description 25MHz ±30ppm Crystal 20pF 30 Ohm -55°C ~ 125°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7X-DU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names XC1540CT

23:05:04 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,94700 9,47
50 0,88540 44,27
100 0,78230 78,23
500 0,74116 370,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1540TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,56148
  • Digi-Reel® ? : XC1540DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.045 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback