Add To Favorites
Product Overview
Digi-Key Part Number XC621CT-ND
Quantity Available 1.664
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-240-S-20A-TR

Description CRYSTAL 24.0000MHZ SERIES SMD
Expanded Description 24MHz ±30ppm Crystal Series 40 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names ECS-240-S-20A
XC621CT

08:11:21 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,39900 23,99
50 2,28440 114,22
100 1,99890 199,89
500 1,94180 970,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC621TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,50568
  • Digi-Reel® ? : XC621DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.664 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback