Add To Favorites
Product Overview
Digi-Key Part Number XC1956CT-ND
Quantity Available 1.072
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-240-30-30B-DU-TR

Description CRYSTAL 24.0000MHZ 30PF SMD
Expanded Description 24MHz ±30ppm Crystal 30pF 30 Ohm -55°C ~ 125°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECX-53B-DU Series
Crystal Part Numbering Guide
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-53B-DU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 30pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1956CT

11:54:23 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 1,31700 13,17
50 1,28660 64,33
100 1,10280 110,28
500 1,07216 536,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1956TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,82152
  • Digi-Reel® ? : XC1956DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback