Add To Favorites
Product Overview
Digi-Key Part Number XC1303CT-ND
Quantity Available 1.797
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-240-20-5PXDN-TR

Description CRYSTAL 24.0000MHZ 20PF SMD
Expanded Description 24MHz ±30ppm Crystal 20pF 30 Ohm -40°C ~ 85°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7X-DN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1538CT-ND ECS-240-20-5PXDU-TR ECS Inc. Cut Tape (CT) ? 1.433 - Immediate
1,05000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1303CT

21:27:56 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,92100 9,21
50 0,86120 43,06
100 0,76100 76,10
500 0,72092 360,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1303TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,54616
  • Digi-Reel® ? : XC1303DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback