Add To Favorites
Product Overview
Digi-Key Part Number XC1515CT-ND
Quantity Available 541
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-240-20-30B-DU

Description CRYSTAL 24.0000MHZ 20PF SMD
Expanded Description 24MHz ±30ppm Crystal 20pF 30 Ohm -55°C ~ 125°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-53B-DU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1515CT

23:50:32 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,30200 13,02
50 1,27240 63,62
100 1,09060 109,06
500 1,06034 530,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1515TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,81247
  • Digi-Reel® ? : XC1515DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 541 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback