Add To Favorites
Product Overview
Digi-Key Part Number XC1008CT-ND
Quantity Available 1.274
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-240-12-28A-TR

Description CRYSTAL 24.0000MHZ 12PF SMD
Expanded Description 24MHz ±30ppm Crystal 12pF 30 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-4A
Crystal Part Numbering Guide
Catalog Page 1590 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-4A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1008CT

11:53:48 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,07500 10,75
50 1,00460 50,23
100 0,88780 88,78
500 0,84110 420,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1008TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,63720
  • Digi-Reel® ? : XC1008DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.274 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback