Add To Favorites
Product Overview
Digi-Key Part Number XC1009CT-ND
Quantity Available 7.541
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-240-12-20A-TR

Description CRYSTAL 24.0000MHZ 12PF SMD
Expanded Description 24MHz ±30ppm Crystal 12pF 40 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1009CT

00:39:23 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,43000 2,43
10 2,37200 23,72
50 2,25940 112,97
100 1,97690 197,69
500 1,92042 960,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1009TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 1,48909
  • Digi-Reel® ? : XC1009DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback