Add To Favorites
Product Overview
Digi-Key Part Number XC1951CT-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-2333-270-BN-TR

Description OSC XO 27.000MHZ CMOS SMD
Expanded Description 27MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 13mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ECS-2325/2333 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-2333
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 13mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names XC1951CT

11:42:31 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,76600 17,66
50 1,72520 86,26
100 1,47880 147,88
500 1,43774 718,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1951TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,10165
  • Digi-Reel® ? : XC1951DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback