Add To Favorites
Product Overview
Digi-Key Part Number XC1438CT-ND
Quantity Available 1.075
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-2033-480-BN

Description OSC XO 48.000MHZ HCMOS SMD
Expanded Description 48MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 19mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-2033
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 48MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 19mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
  • EPCS16SI8N - Altera | 544-2567-5-ND DigiKey Electronics
  • EPCS16SI8N
  • Altera
  • IC CONFIG DEVICE 16MBIT 8SOIC
  • Unit Price 16,28000
  • 544-2567-5-ND
Additional Resources
Standard Package ? 1
Other Names XC1438CT

07:17:08 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
10 2,88200 28,82
50 2,74500 137,25
100 2,40190 240,19
500 2,33328 1.166,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1438TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,80922
  • Digi-Reel® ? : XC1438DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.075 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback