Add To Favorites
Product Overview
Digi-Key Part Number XC1929CT-ND
Quantity Available 2.839
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-200-CDX-0914

Description CRYSTAL 20.0000MHZ 10PF SMD
Expanded Description 20MHz ±10ppm Crystal 10pF 50 Ohm -60°C ~ 105°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-3X
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -60°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.299" L x 0.161" W (7.60mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1929CT

06:54:23 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,80100 8,01
50 0,74900 37,45
100 0,66200 66,20
500 0,62714 313,57
1.000 0,52261 522,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1929TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,45926
  • Digi-Reel® ? : XC1929DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.839 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback