Add To Favorites
Product Overview
Digi-Key Part Number XC605CT-ND
Quantity Available 6.363
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-200-20-18-TR

Description CRYSTAL 20.0000MHZ 20PF SMD
Expanded Description 20MHz ±30ppm Crystal 20pF 50 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CSM-12
Crystal Part Numbering Guide
Catalog Page 1592 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ECS-200-20-18
XC605CT

03:32:02 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,76300 17,63
50 1,72280 86,14
100 1,47660 147,66
500 1,43560 717,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC605TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,10000
  • Digi-Reel® ? : XC605DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.363 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback