Add To Favorites
Product Overview
Digi-Key Part Number XC1996CT-ND
Quantity Available 1.883
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-200-18-20BQ-DS

Description CRYSTAL 20.0000MHZ 18PF SMD
Expanded Description 20MHz ±30ppm Crystal 18pF 40 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Crystal Part Numbering Guide
CSM-8Q
Featured Product AEC-Q200 Qualified Crystals
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-8Q
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1996CT

19:01:42 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,12600 11,26
50 1,10000 55,00
100 0,94270 94,27
500 0,91658 458,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1996TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,70230
  • Digi-Reel® ? : XC1996DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback