Add To Favorites
Product Overview
Digi-Key Part Number X1073-ND
Quantity Available 1.058
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-184-S-4X

Description CRYSTAL 18.4320MHZ SERIES T/H
Expanded Description 18.432MHz ±30ppm Crystal Series 40 Ohm -10°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC-49USX
Crystal Part Numbering Guide
Catalog Page 1597 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49USX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 200
Other Names ECS184S4X
X1073

03:28:45 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,54300 5,43
50 0,48860 24,43
100 0,43420 43,42
500 0,41252 206,26
1.000 0,34739 347,39
2.500 0,32568 814,20
5.000 0,31482 1.574,12
10.000 0,30397 3.039,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback