Add To Favorites
Product Overview
Digi-Key Part Number XC826CT-ND
Quantity Available 1.655
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-184-20-23A-TR

Description CRYSTAL 18.4320MHZ 20PF SMD
Expanded Description 18.432MHz ±30ppm Crystal 20pF 60 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-64A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC984CT-ND ECS-184-20-23A-EN-TR ECS Inc. Cut Tape (CT) ? 1.591 - Immediate
1,06000 1
Additional Resources
Standard Package ? 1
Other Names XC826CT

20:01:06 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,01000 2,01
10 1,92000 19,20
50 1,87540 93,77
100 1,60740 160,74
500 1,56280 781,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC826TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,19746
  • Digi-Reel® ? : XC826DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback