Add To Favorites
Product Overview
Digi-Key Part Number XC1809CT-ND
Quantity Available 4.524
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-162.57-20-33-TR

Description CRYSTAL 16.2570MHZ 20PF SMD
Expanded Description 16.257MHz ±50ppm Crystal 20pF 80 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ECX-32
Crystal Part Numbering Guide
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16.257MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1813CT-ND ECS-162.57-20-33-CKM-TR ECS Inc. Cut Tape (CT) ? 2.971 - Immediate
1,22000 1
Additional Resources
Standard Package ? 1
Other Names XC1809CT

00:44:49 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,97900 9,79
50 0,91540 45,77
100 0,80890 80,89
500 0,76634 383,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1809TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,58056
  • Digi-Reel® ? : XC1809DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.524 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback