Add To Favorites
Product Overview
Digi-Key Part Number XC1976CT-ND
Quantity Available 3.560
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-1618-300-BN-TR

Description OSC XO 30.000MHZ CMOS SMD
Expanded Description 30MHz CMOS XO (Standard) Oscillator Surface Mount 1.8V 3mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECS-1618 Series
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-1618
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 30MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names XC1976CT

16:14:07 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,94900 29,49
50 2,80160 140,08
100 2,50670 250,67
500 2,35924 1.179,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1976TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,94370
  • Digi-Reel® ? : XC1976DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback