Add To Favorites
Product Overview
Digi-Key Part Number XC825CT-ND
Quantity Available 2.200
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-160-S-23A-TR

Description CRYSTAL 16.0000MHZ SERIES SMD
Expanded Description 16MHz ±30ppm Crystal Series 60 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-64A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC983CT-ND ECS-160-S-23A-EN-TR ECS Inc. Cut Tape (CT) ? 1.674 - Immediate
1,05000 1
Additional Resources
Standard Package ? 1
Other Names XC825CT

23:00:05 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,43000 2,43
10 2,37200 23,72
50 2,25940 112,97
100 1,97690 197,69
500 1,92042 960,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC825TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,48909
  • Digi-Reel® ? : XC825DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback