Add To Favorites
Product Overview
Digi-Key Part Number XC1503CT-ND
Quantity Available 1.441
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-160-20-5G3XDS-TR

Description CRYSTAL 16.0000MHZ 20PF SMD
Expanded Description 16MHz ±30ppm Crystal 20pF 40 Ohm -40°C ~ 125°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CSM-7X-3L SMD
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1588 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7X-3L-DS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1503CT

19:59:14 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,83600 8,36
50 0,78140 39,07
100 0,69050 69,05
500 0,65420 327,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1503TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,49560
  • Digi-Reel® ? : XC1503DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.441 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback