Add To Favorites
Product Overview
Digi-Key Part Number XC1322CT-ND
Quantity Available 1.484
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-160-20-28AX-TR

Description CRYSTAL 16.0000MHZ 20PF SMD
Expanded Description 16MHz ±30ppm Crystal 20pF 40 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-4AX
Crystal Part Numbering Guide
Catalog Page 1590 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-4AX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1322CT

02:47:46 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,07500 10,75
50 1,00460 50,23
100 0,88780 88,78
500 0,84110 420,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1322TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,63720
  • Digi-Reel® ? : XC1322DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback