Add To Favorites
Product Overview
Digi-Key Part Number XC691CT-ND
Quantity Available 2.475
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-147.4-S-5P-TR

Description CRYSTAL 14.7456MHZ SERIES SMD
Expanded Description 14.7456MHz ±30ppm Crystal Series 40 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CSM-7
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1589 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1279CT-ND ECS-147.4-S-5PX-TR ECS Inc. Cut Tape (CT) ? 3.678 - Immediate
0,47000 1
Additional Resources
Standard Package ? 1
Other Names ECS-147.4-S-5P
XC691CT

04:39:46 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,64500 6,45
50 0,60280 30,14
100 0,53270 53,27
500 0,50466 252,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC691TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,38232
  • Digi-Reel® ? : XC691DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback