Add To Favorites
Product Overview
Digi-Key Part Number XC1534CT-ND
Quantity Available 2.287
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-147.4-20-5PXDU-TR

Description CRYSTAL 14.7456MHZ 20PF SMD
Expanded Description 14.7456MHz ±30ppm Crystal 20pF 40 Ohm -55°C ~ 125°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7X-DU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1534CT

19:01:58 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,92100 9,21
50 0,86120 43,06
100 0,76100 76,10
500 0,72092 360,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1534TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,54616
  • Digi-Reel® ? : XC1534DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.287 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback