Add To Favorites
Product Overview
Digi-Key Part Number XC1774CT-ND
Quantity Available 4.397
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-143-20-3X-TR

Description CRYSTAL 14.31818MHZ 20PF SMD
Expanded Description 14.31818MHz ±30ppm Crystal 20pF 60 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Crystal Part Numbering Guide
CSM-3X
Product Training Modules Miniature CSM-3X and HC-46X Series Crystals
Featured Product HC-46X and CSM-3X Quartz Crystals
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-3X
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1791CT-ND ECS-143-20-3X-EN-TR ECS Inc. Cut Tape (CT) ? 4.388 - Immediate
0,35000 1
Additional Resources
Standard Package ? 1
Other Names XC1774CT

12:01:25 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29500 2,95
50 0,26580 13,29
100 0,23620 23,62
500 0,22440 112,20
1.000 0,18896 188,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1774TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16105
  • Digi-Reel® ? : XC1774DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback