Add To Favorites
Product Overview
Digi-Key Part Number XC809CT-ND
Quantity Available 2.541
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-143-20-23B-TR

Description CRYSTAL 14.31818MHZ 20PF SMD
Expanded Description 14.31818MHz ±30ppm Crystal 20pF 40 Ohm -10°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-64B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Additional Resources
Standard Package ? 1
Other Names XC809CT

04:50:07 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,76000 2,76
10 2,69600 26,96
50 2,56740 128,37
100 2,24650 224,65
500 2,18230 1.091,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC809TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,69215
  • Digi-Reel® ? : XC809DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.541 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback