Add To Favorites
Product Overview
Digi-Key Part Number XC1987CT-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-143-18-30BQ-DS

Description CRYSTAL 14.31818MHZ 18PF SMD
Expanded Description 14.31818MHz ±30ppm Crystal 18pF 80 Ohm -40°C ~ 125°C AEC-Q200 Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ECX-53BQ
Featured Product AEC-Q200 Qualified Crystals
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-53BQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1987CT

11:53:12 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,00300 10,03
50 0,93780 46,89
100 0,82860 82,86
500 0,78504 392,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1987TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,59472
  • Digi-Reel® ? : XC1987DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback