Add To Favorites
Product Overview
Digi-Key Part Number X1101-ND
Quantity Available 1.091
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-122.8-S-4X

Description CRYSTAL 12.2880MHZ SERIES T/H
Expanded Description 12.288MHz ±30ppm Crystal Series 60 Ohm -10°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC-49USX
Crystal Part Numbering Guide
Catalog Page 1597 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49USX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 200
Other Names ECS122.8S4X
X1101

04:54:37 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,55200 5,52
50 0,49680 24,84
100 0,44150 44,15
500 0,41944 209,72
1.000 0,35321 353,21
2.500 0,33113 827,83
5.000 0,32009 1.600,47
10.000 0,30906 3.090,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback