Add To Favorites
Product Overview
Digi-Key Part Number XC1597CT-ND
Quantity Available 1.140
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-120-32-5PVX

Description CRYSTAL 12.0000MHZ 32PF SMD
Expanded Description 12MHz ±30ppm Crystal 32pF 60 Ohm -10°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CSM-7SS
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1590 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7SSX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 32pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.102" (2.60mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1597CT

07:46:35 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,82500 8,25
50 0,77180 38,59
100 0,68200 68,20
500 0,64614 323,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1597TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,48950
  • Digi-Reel® ? : XC1597DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback