Add To Favorites
Product Overview
Digi-Key Part Number XC1499CT-ND
Quantity Available 1.813
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-120-32-5G3XDS-TR

Description CRYSTAL 12.0000MHZ 32PF SMD
Expanded Description 12MHz ±30ppm Crystal 32pF 50 Ohm -40°C ~ 125°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CSM-7X-3L SMD
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
Catalog Page 1588 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-7X-3L-DS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 32pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1499CT

23:02:35 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,82700 8,27
50 0,77280 38,64
100 0,68290 68,29
500 0,64698 323,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1499TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,49014
  • Digi-Reel® ? : XC1499DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.813 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback