Add To Favorites
Product Overview
Digi-Key Part Number XC1659CT-ND
Quantity Available 4.551
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-120-18-23A-EN-TR

Description CRYSTAL 12.0000MHZ 18PF SMD
Expanded Description 12MHz ±30ppm Crystal 18pF 80 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-64A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1659CT

19:38:09 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,94700 9,47
50 0,88540 44,27
100 0,78230 78,23
500 0,74116 370,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1659TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,56148
  • Digi-Reel® ? : XC1659DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback